Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Product List
LTM2883-Slide7

The robust isolation, adjustable power supplies and overall simplicity, due to the high level of integration, make designing with the LTM2883 an easy choice. The surplus power available on the isolated outputs is perfect for powering ADCs, DACs and amplifiers in data acquisition systems with signal swings up to ±10V, while interfacing to the host microcontroller via an isolated SPI or I²C bus. Linear Technology offers a wide range of data converters with serial interfaces perfect for these type of applications. The LTM2883 helps alleviate the issues associated with designing isolated interfaces, providing an important level of safety in medical, industrial and automotive environments.

PTM Published on: 2012-12-10