
115058-14 | |
|---|---|
DigiKey Part Number | 338-1365-ND |
Manufacturer | |
Manufacturer Product Number | 115058-14 |
Description | BRACKET FOR 2.5" DIA CAP |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Accessory Type | Mounting Bracket | |
For Use With/Related Products | Round Can Types | |
Device Size | 2.500" Dia (63.5mm) | |
Specifications | Screw Clamp Type Bracket |





