
125565-14 | |
|---|---|
DigiKey Part Number | 125565-14-ND |
Manufacturer | |
Manufacturer Product Number | 125565-14 |
Description | MNT BRACKET FOR ROUND CAN TYPES |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Mounting Bracket | |
For Use With/Related Products | Round Can Types | |
Device Size | 2.500" Dia (63.5mm) | |
Specifications | Screw Clamp Type Bracket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €7.39860 | €739.86 |
| Unit Price without VAT: | €7.39860 |
|---|---|
| Unit Price with VAT: | €9.02629 |