22000 µF 40 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 6mOhm @ 120Hz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGR223U040W4L

DigiKey Part Number
338-3998-ND
Manufacturer
Manufacturer Product Number
CGR223U040W4L
Description
CAP ALUM 22000UF 40V SCREW CHAS
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
22000 µF 40 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 6mOhm @ 120Hz 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
-10%, +75%
Voltage - Rated
40 V
ESR (Equivalent Series Resistance)
6mOhm @ 120Hz
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
30 A @ 120 Hz
Ripple Current @ High Frequency
34.5 A @ 10 kHz
Lead Spacing
-
Size / Dimension
2.500" Dia (63.50mm)
Height - Seated (Max)
4.625" (117.48mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Screw Terminals
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€76.05000€76.05
30€57.06200€1,711.86
60€54.90017€3,294.01
120€54.15100€6,498.12
Manufacturers Standard Package
Unit Price without VAT:€76.05000
Unit Price with VAT:€92.78100