2200 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DCMC222T450CC2B

DigiKey Part Number
338-1230-ND
Manufacturer
Manufacturer Product Number
DCMC222T450CC2B
Description
CAP ALUM 2200UF 450V SCREW CHAS
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
2200 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
-10%, +50%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Lead Spacing
1.125" (28.58mm)
Size / Dimension
2.500" Dia (63.50mm)
Height - Seated (Max)
4.125" (104.78mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Screw Terminals
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€45.84000€45.84
30€33.11933€993.58
60€31.67033€1,900.22
120€30.46758€3,656.11
Manufacturers Standard Package
Unit Price without VAT:€45.84000
Unit Price with VAT:€55.92480