10000 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 40mOhm @ 120Hz 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGS103U100W4C

DigiKey Part Number
338-1424-ND
Manufacturer
Manufacturer Product Number
CGS103U100W4C
Description
CAP ALUM 10000UF 100V SCREW CHAS
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
10000 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 40mOhm @ 120Hz 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
-10%, +75%
Voltage - Rated
100 V
ESR (Equivalent Series Resistance)
40mOhm @ 120Hz
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
8 A @ 120 Hz
Ripple Current @ High Frequency
10.4 A @ 10 kHz
Lead Spacing
1.125" (28.58mm)
Size / Dimension
2.500" Dia (63.50mm)
Height - Seated (Max)
4.125" (104.78mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Screw Terminals
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€65.44000€65.44
30€48.56967€1,457.09
60€46.64817€2,798.89
120€45.50925€5,461.11
Manufacturers Standard Package
Unit Price without VAT:€65.44000
Unit Price with VAT:€79.83680