2400 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 40.1mOhm @ 120Hz 1000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGH242T450W4L

DigiKey Part Number
CGH242T450W4L-ND
Manufacturer
Manufacturer Product Number
CGH242T450W4L
Description
CAP ALUM 2400UF 450V SCREW CHAS
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
2400 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 40.1mOhm @ 120Hz 1000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
-10%, +50%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
40.1mOhm @ 120Hz
Lifetime @ Temp.
1000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
8.3 A @ 120 Hz
Ripple Current @ High Frequency
10.209 A @ 10 kHz
Lead Spacing
-
Size / Dimension
2.500" Dia (63.50mm)
Height - Seated (Max)
4.625" (117.48mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Screw Terminals
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€162.47000€162.47
30€128.68733€3,860.62
Manufacturers Standard Package
Unit Price without VAT:€162.47000
Unit Price with VAT:€198.21340