24000 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 14mOhm @ 120Hz 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGS243U050W3C

DigiKey Part Number
338-3543-ND
Manufacturer
Manufacturer Product Number
CGS243U050W3C
Description
CAP ALUM 24000UF 50V SCREW CHAS
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
24000 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 14mOhm @ 120Hz 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
-10%, +75%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
14mOhm @ 120Hz
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
12.1 A @ 120 Hz
Ripple Current @ High Frequency
15.73 A @ 10 kHz
Lead Spacing
-
Size / Dimension
2.500" Dia (63.50mm)
Height - Seated (Max)
3.125" (79.38mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Screw Terminals
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€64.83000€64.83
30€48.08367€1,442.51
60€46.17633€2,770.58
120€45.01708€5,402.05
Manufacturers Standard Package
Unit Price without VAT:€64.83000
Unit Price with VAT:€79.09260