
CGR802T075W3L | |
|---|---|
DigiKey Part Number | CGR802T075W3L-ND |
Manufacturer | |
Manufacturer Product Number | CGR802T075W3L |
Description | CAP ALUM 8000UF 75V SCREW CHAS M |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 8000 µF 75 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 8.5mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | -10%, +50% | |
Voltage - Rated | 75 V | |
ESR (Equivalent Series Resistance) | 8.5mOhm @ 120Hz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 16.4 A @ 120 Hz | |
Ripple Current @ High Frequency | 18.86 A @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 2.500" Dia (63.50mm) | |
Height - Seated (Max) | 3.625" (92.08mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €92.20000 | €92.20 |
| 30 | €70.12000 | €2,103.60 |
| 60 | €67.60767 | €4,056.46 |
| 120 | €67.57700 | €8,109.24 |
| Unit Price without VAT: | €92.20000 |
|---|---|
| Unit Price with VAT: | €112.48400 |