NextStream Connector System

Molex's connector system offers next-generation, high-speed data transmission rates of up to 64 Gbps PAM-4

Image of Molex's NextStream Connector System The NextStream connector system from Molex offers next-generation data rates of up to 64 Gbps PAM-4 to meet the PCIe Generation 6 standard. This system meets the demands of data-intensive applications including AI, NVMe-EDSFF storage, CXL, UPI systems, and high-performance computing.

Defined by the SFF committee as standard SFF-TA-1035 for next-generation high-speed cable assemblies, the NextStream connector system can be upgraded to PCIe Generation 7 and is backward-compatible with PCIe Generations 4 and 5, as well as the SAS-4 standard. This connector system features a paddle card protection design that ensures excellent SI quality. Reliable performance is assured by material selection, contact distance, and a mechanical design that is optimized for high-volume production processes. The NextStream connector system is available in vertical, right-angle, and side-exit designs to provide design flexibility, with multiple options including 4x, 8x, 16x, vertical, and right-angle connectors.

Features

  • Upgradeable high-speed performance to future-proof systems
  • Fulfills system needs by supporting standardized applications and protocols including PCIe Gen 6, NVMe-EDSFF, CXL, UPI 2.0, and OCP DC-MHS, as well as customized interfaces as needed
  • Optimized mating height as low as 11.90 mm for PCIe Gen 6 speeds in a miniaturized package
  • Industry-first internal active re-driver channel to improve signal loss performance and system gain over long distances
  • Fully shrouded cable plug housing and enhanced paddle card/gold finger protection
  • Anti-slant, anti-reverse, and guiding/stopping features as well as Poka-Yoke to make installation faster and easier
Applications
  • Networking
    • Chassis applications
    • Interposer cards
    • Routers
    • Just a bunch of disks (JBOD) systems
  • Consumer
    • Connected home systems
    • Internet of Things (IoT) devices
  • Servers and storage
    • Cloud computing
    • Hyperscale datacenters
    • AI infrastructure
    • Switches
    • Servers
    • Storage devices
    • Just a bunch of memory (JBOM) systems

Resources

NextStream Connector System

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
NXS REC VT 80P CONNECTOR2203852011NXS REC VT 80P CONNECTOR270 - Immediate$15.61View Details
NS VT CONN 16X 124PIN COMPLIANT2203854021NS VT CONN 16X 124PIN COMPLIANT600 - Immediate$16.53View Details
NEXTSTREAM 8X STR TO STR, 500MM2207501001NEXTSTREAM 8X STR TO STR, 500MM0 - Immediate$78.27View Details
NEXTSTREAM 8X RAD TO RAD, 500MM2207512011NEXTSTREAM 8X RAD TO RAD, 500MM0 - Immediate$98.02View Details
NEXTSTREAM 8X LE TO RE G6, 300MM2248631000NEXTSTREAM 8X LE TO RE G6, 300MM0 - Immediate$87.83View Details
NEXTSTREAM 8X LE TO RE G6, 500MM2248631001NEXTSTREAM 8X LE TO RE G6, 500MM0 - Immediate$100.69View Details
NEXTSTREAM 8X 74P STR TO STR 1002253501002NEXTSTREAM 8X 74P STR TO STR 1000 - Immediate$122.98View Details
NEXTSTREAM 8X 74P RA TO RA 1000M2253511002NEXTSTREAM 8X 74P RA TO RA 1000M0 - Immediate$124.27View Details
NEXTSTREAM 8X 74P LEX TO REX 1002253521002NEXTSTREAM 8X 74P LEX TO REX 1001 - Immediate$126.42View Details
NEXTSTREAM 16X STR TO STR,124P,2255571000NEXTSTREAM 16X STR TO STR,124P,0 - Immediate$107.09View Details
NXS 16X 124P STR-STR CABLE, 500M2255571001NXS 16X 124P STR-STR CABLE, 500M0 - Immediate$112.02View Details
NXS 16X 124P STR-STR CABLE, 10002255571002NXS 16X 124P STR-STR CABLE, 10000 - Immediate$124.24View Details
NEXTSTREAM 16X STR TO STR3007711000NEXTSTREAM 16X STR TO STR0 - Immediate$107.84View Details
NEXTSTREAM 16X STR TO STR3007711001NEXTSTREAM 16X STR TO STR0 - Immediate$112.76View Details
NEXTSTREAM 16X STR TO STR3007711002NEXTSTREAM 16X STR TO STR0 - Immediate$124.98View Details
Published: 2024-08-01