74 Position PCIe x8 Plug to Plug 3.28' (1.00m) Black Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2253501002

DigiKey Part Number
900-2253501002-ND
Manufacturer
Manufacturer Product Number
2253501002
Description
NEXTSTREAM 8X 74P STR TO STR 100
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
74 Position PCIe x8 Plug to Plug 3.28' (1.00m) Black Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Cable Connectors
PCIe x8
Number of Positions
74
Connector Type
Plug to Plug
Gender
Male to Male
Fastening Type
Latch Lock, Push-Pull
Features
-
Cable Type
Round, Twin Axial
Usage
Internal
Length
3.28' (1.00m)
Color
Black
Shielding
Shielded
Wire Gauge
30 AWG
Current - Max/Contact
1.1 A
Frequency - Max
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1€130.83000€130.83
10€111.21200€1,112.12
25€104.25680€2,606.42
50€99.28780€4,964.39
Manufacturers Standard Package
Unit Price without VAT:€130.83000
Unit Price with VAT:€159.61260