
2255571002 | |
|---|---|
DigiKey Part Number | 900-2255571002-ND |
Manufacturer | |
Manufacturer Product Number | 2255571002 |
Description | NXS 16X 124P STR-STR CABLE, 1000 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 124 Position PCIe x16 Plug to Plug 3.28' (1.00m) Black Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Connectors | PCIe x16 | |
Number of Positions | 124 | |
Connector Type | Plug to Plug | |
Gender | Male to Male | |
Fastening Type | Latch Lock, Push-Pull | |
Features | - | |
Cable Type | Flat, Twin Axial | |
Usage | Internal | |
Length | 3.28' (1.00m) | |
Color | Black | |
Shielding | Shielded | |
Wire Gauge | 30 AWG | |
Current - Max/Contact | 1.1 A | |
Frequency - Max | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €132.17000 | €132.17 |
| 10 | €112.35900 | €1,123.59 |
| 25 | €105.33200 | €2,633.30 |
| 50 | €100.31180 | €5,015.59 |
| Unit Price without VAT: | €132.17000 |
|---|---|
| Unit Price with VAT: | €161.24740 |