
3007711002 | |
|---|---|
DigiKey Part Number | 900-3007711002-ND |
Manufacturer | |
Manufacturer Product Number | 3007711002 |
Description | NEXTSTREAM 16X STR TO STR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 124 Position PCIe x16 Plug to Plug, Right Angle 3.28' (1.00m) Black Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Connectors | PCIe x16 | |
Number of Positions | 124 | |
Connector Type | Plug to Plug, Right Angle | |
Gender | Male to Male | |
Fastening Type | Latch Lock, Push-Pull | |
Features | - | |
Cable Type | Round, Twin Axial | |
Usage | Internal | |
Length | 3.28' (1.00m) | |
Color | Black | |
Shielding | Shielded | |
Wire Gauge | 30 AWG | |
Current - Max/Contact | 1.1 A | |
Frequency - Max | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €132.96000 | €132.96 |
| 10 | €113.02700 | €1,130.27 |
| 25 | €105.95800 | €2,648.95 |
| 50 | €100.90820 | €5,045.41 |
| Unit Price without VAT: | €132.96000 |
|---|---|
| Unit Price with VAT: | €162.21120 |