
2248631000 | |
|---|---|
DigiKey Part Number | 900-2248631000-ND |
Manufacturer | |
Manufacturer Product Number | 2248631000 |
Description | NEXTSTREAM 8X LE TO RE G6, 300MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 80 Position PCIe x8 Plug to Plug, Right Angle 0.984' (300.00mm, 11.811") Black Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Connectors | PCIe x8 | |
Number of Positions | 80 | |
Connector Type | Plug to Plug, Right Angle | |
Gender | Male to Male | |
Fastening Type | Latch Lock, Push-Pull | |
Features | - | |
Cable Type | Round, Twin Axial | |
Usage | Internal | |
Length | 0.984' (300.00mm, 11.811") | |
Color | Black | |
Shielding | Shielded | |
Wire Gauge | 30 AWG | |
Current - Max/Contact | 1.1 A | |
Frequency - Max | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €93.44000 | €93.44 |
| 10 | €79.43100 | €794.31 |
| 25 | €74.46240 | €1,861.56 |
| 50 | €70.91240 | €3,545.62 |
| 100 | €68.54990 | €6,854.99 |
| Unit Price without VAT: | €93.44000 |
|---|---|
| Unit Price with VAT: | €113.99680 |