
2203854021 | |
|---|---|
DigiKey Part Number | 900-2203854021TR-ND - Tape & Reel (TR) 900-2203854021CT-ND - Cut Tape (CT) 900-2203854021DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2203854021 |
Description | NS VT CONN 16X 124PIN COMPLIANT |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 124 Position Receptacle Receptacle Connector Solder Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2203854021 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | Receptacle | |
Connector Type | Receptacle | |
Number of Positions | 124 | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 29.5µin (0.75µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €16.53000 | €16.53 |
| 10 | €14.05100 | €140.51 |
| 25 | €13.17080 | €329.27 |
| 50 | €12.61860 | €630.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | €12.10020 | €2,420.04 |
| 400 | €11.52333 | €4,609.33 |
| 600 | €11.19885 | €6,719.31 |
| Unit Price without VAT: | €16.53000 |
|---|---|
| Unit Price with VAT: | €20.16660 |
