
2207512011 | |
|---|---|
DigiKey Part Number | 900-2207512011-ND |
Manufacturer | |
Manufacturer Product Number | 2207512011 |
Description | NEXTSTREAM 8X RAD TO RAD, 500MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 80 Position PCIe x8 Plug to Plug, Right Angle 1.64' (500.00mm) Black Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Connectors | PCIe x8 | |
Number of Positions | 80 | |
Connector Type | Plug to Plug, Right Angle | |
Gender | Male to Male | |
Fastening Type | Latch Lock, Push-Pull | |
Features | - | |
Cable Type | Flat, Twin Axial | |
Usage | Internal | |
Length | 1.64' (500.00mm) | |
Color | Black | |
Shielding | Shielded | |
Wire Gauge | 30 AWG | |
Current - Max/Contact | 1.1 A | |
Frequency - Max | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €104.28000 | €104.28 |
| 10 | €88.64400 | €886.44 |
| 25 | €83.09920 | €2,077.48 |
| 50 | €79.13820 | €3,956.91 |
| 100 | €77.29120 | €7,729.12 |
| Unit Price without VAT: | €104.28000 |
|---|---|
| Unit Price with VAT: | €127.22160 |