DC-to-DC Flyback Transformers - PDC Series

Bourns’ flyback transformers are ideal for high-efficiency PoE interfaces and DC/DC controllers

Image of Bourns Inc.'s PDC Series of DC-to-DC Flyback Transformers Bourns’ PDC series flyback DC/DC transformers are suitable for use in a wide variety of applications such as high-efficiency PoE interfaces and DC/DC controllers, PoE PD controllers, and synchronous flyback converters. Surface-mount and through-hole transformers have an operating temperature range from -40°C to +125°C, with the exception of the PDC-EF13 model’s operating temperature range of -40°C to +100°C. The available output voltages are from 3.3 V to 53 V with output currents from 0.57 A to 5 A.

Features
  • Power: 3 W to 60 W
  • Output voltage: 3.3 V to 53 V
  • Hi-pot: up to 4,000 VAC
  • Surface-mount and through-hole configurations
Applications
  • High-efficiency PoE interfaces and DC/DC controllers
  • PoE PD controllers
  • Synchronous flyback converters
  • Mechanical Relays

DC-to-DC Flyback Transformers - PDC Series

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
XFMR POE DC/DC CONV 710UH SMDPDC003-EF13A04TXFMR POE DC/DC CONV 710UH SMD0 - Immediate$2.20View Details
XFMR POE DC/DC CONV 95UH SMDPDC015-FD15A05SXFMR POE DC/DC CONV 95UH SMD0 - Immediate$2.91View Details
XFMR POE DC/DC CONV 70UH SMDPDC025-FD20A05SXFMR POE DC/DC CONV 70UH SMD144 - Immediate$5.22View Details
XFMR POE DC/DC CONV 20.5UH SMDPDC060-FD20A12SXFMR POE DC/DC CONV 20.5UH SMD138 - Immediate$5.63View Details
XFMR POE DC/DC CONV 166.5UH SMDPDC010-FD15A03SXFMR POE DC/DC CONV 166.5UH SMD0 - Immediate$2.54View Details
XFMR POE DC/DC CONV 200UH SMDPDC020-FD15A12SXFMR POE DC/DC CONV 200UH SMD0 - Immediate$2.74View Details
XFMR POE DC/DC CONV 37UH SMDPDC023-EP13A05SXFMR POE DC/DC CONV 37UH SMD0 - Immediate$2.77View Details
XFMR POE DC/DC CONV 75UH SMDPDC025-FD20A12SXFMR POE DC/DC CONV 75UH SMD0 - Immediate$3.86View Details
XFMR POE DC/DC CONV 17.3UH SMDPDC030-EP13A12SXFMR POE DC/DC CONV 17.3UH SMD0 - Immediate$3.63View Details
XFMR POE DC/DC CONV 382UH SMDPDC030-RM08A53TXFMR POE DC/DC CONV 382UH SMD0 - Immediate$3.76View Details
Published: 2023-11-08