
PDC030-RM08A53T | |
|---|---|
DigiKey Part Number | 118-PDC030-RM08A53T-ND |
Manufacturer | |
Manufacturer Product Number | PDC030-RM08A53T |
Description | XFMR POE DC/DC CONV 382UH SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Over Ethernet (PoE) For For DC/DC Converters SMPS Transformer 3000V Isolation 100kHz Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | PDC030-RM08A53T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | Power Over Ethernet (PoE) | |
Intended Chipset | - | |
Chipset Manufacturer | - | |
Voltage - Primary | 85 ~ 265V | |
Voltage - Auxiliary | - | |
Voltage - Isolation | 3000V | |
Inductance @ Frequency | 382µH @ 10kHz | |
Frequency | 100kHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Size / Dimension | 1.055" L x 1.004" W (26.80mm x 25.50mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Footprint | - | |
Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,184 | €3.76475 | €19,516.46 |
| Unit Price without VAT: | €3.76475 |
|---|---|
| Unit Price with VAT: | €4.59300 |