
PDC010-FD15A03S | |
|---|---|
DigiKey Part Number | 118-PDC010-FD15A03STR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PDC010-FD15A03S |
Description | XFMR POE DC/DC CONV 166.5UH SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Over Ethernet (PoE) For For DC/DC Converters SMPS Transformer 1500Vrms Isolation 500kHz Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | PDC010-FD15A03S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | Power Over Ethernet (PoE) | |
Intended Chipset | - | |
Chipset Manufacturer | - | |
Voltage - Primary | 18 ~ 72V | |
Voltage - Auxiliary | 10V @ 20mA | |
Voltage - Isolation | 1500Vrms | |
Inductance @ Frequency | 166.5µH @ 100kHz | |
Frequency | 500kHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.709" L x 0.689" W (18.00mm x 17.50mm) | |
Height - Seated (Max) | 0.354" (9.00mm) | |
Footprint | - | |
Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,200 | €2.54330 | €13,225.16 |
| Unit Price without VAT: | €2.54330 |
|---|---|
| Unit Price with VAT: | €3.10283 |