
PDC025-FD20A05S | |
|---|---|
DigiKey Part Number | 118-PDC025-FD20A05STR-ND - Tape & Reel (TR) 118-PDC025-FD20A05SCT-ND - Cut Tape (CT) 118-PDC025-FD20A05SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PDC025-FD20A05S |
Description | XFMR POE DC/DC CONV 70UH SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Over Ethernet (PoE) For For DC/DC Converters SMPS Transformer 1500Vrms Isolation 250kHz Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | PDC025-FD20A05S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | Power Over Ethernet (PoE) | |
Intended Chipset | - | |
Chipset Manufacturer | - | |
Voltage - Primary | 36 ~ 57V | |
Voltage - Auxiliary | 12V @ 20mA | |
Voltage - Isolation | 1500Vrms | |
Inductance @ Frequency | 70µH @ 250kHz | |
Frequency | 250kHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Size / Dimension | - | |
Height - Seated (Max) | 0.453" (11.50mm) | |
Footprint | - | |
Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.22000 | €5.22 |
| 10 | €4.70600 | €47.06 |
| 25 | €4.51520 | €112.88 |
| 50 | €4.37580 | €218.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,100 | €3.53566 | €18,031.87 |
| Unit Price without VAT: | €5.22000 |
|---|---|
| Unit Price with VAT: | €6.36840 |