
PDC003-EF13A04T | |
|---|---|
DigiKey Part Number | 118-PDC003-EF13A04T-ND |
Manufacturer | |
Manufacturer Product Number | PDC003-EF13A04T |
Description | XFMR POE DC/DC CONV 710UH SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Power Over Ethernet (PoE) For For DC/DC Converters SMPS Transformer 4000V Isolation 250kHz Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | PDC003-EF13A04T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | Power Over Ethernet (PoE) | |
Intended Chipset | - | |
Chipset Manufacturer | - | |
Voltage - Primary | 85 ~ 265V | |
Voltage - Auxiliary | - | |
Voltage - Isolation | 4000V | |
Inductance @ Frequency | 710µH @ 100kHz | |
Frequency | 250kHz | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.787" L x 0.531" W (20.00mm x 13.50mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Footprint | - | |
Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,640 | €2.19616 | €12,386.34 |
| Unit Price without VAT: | €2.19616 |
|---|---|
| Unit Price with VAT: | €2.67932 |