
PDC060-FD20A12S | |
|---|---|
DigiKey Part Number | 118-PDC060-FD20A12S-ND |
Manufacturer | |
Manufacturer Product Number | PDC060-FD20A12S |
Description | XFMR POE DC/DC CONV 20.5UH SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Over Ethernet (PoE) For For DC/DC Converters SMPS Transformer 1500Vrms Isolation 200kHz Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | PDC060-FD20A12S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | Power Over Ethernet (PoE) | |
Intended Chipset | - | |
Chipset Manufacturer | - | |
Voltage - Primary | 36 ~ 72V | |
Voltage - Auxiliary | 13V @ 20mA | |
Voltage - Isolation | 1500Vrms | |
Inductance @ Frequency | 20.5µH @ 200kHz | |
Frequency | 200kHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Size / Dimension | - | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Footprint | - | |
Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.63000 | €5.63 |
| 10 | €5.08100 | €50.81 |
| 40 | €4.77250 | €190.90 |
| 80 | €4.62438 | €369.95 |
| 120 | €4.53942 | €544.73 |
| Unit Price without VAT: | €5.63000 |
|---|---|
| Unit Price with VAT: | €6.86860 |