In summary, the enhanced construction of Vishay's RCC series allows for the parts to have enhanced power rating and working voltage at the same size of the standard thick film resistors. Available with popular case sizes from 0402 to 1206, and with a wide range of resistance values, from 1 Ω to 10 MΩ in addition to enhanced 0 Ω Jumpers, the RCC series is ideal for applications requiring automotive AEC-Q200 qualified resistors.