This is an example of a design change that can significantly reduce the component size from a standard 0805 to the RCC0402, rated to 125mW and 75V maximum operating voltage. This represents approximately 80% PC board space saving in addition to the superior thermal cycling performance with 3000 cycles capability for the RCC0402 versus 1000 cycles for the standard 0805.