The RCC series is recommended for all applications needing enhanced power rating and working voltage for the same package size, able to replace the next larger case size with a smaller resistor, offering board space savings and potentially lowering cost. The example here shows a standard 1206 thick-film rated to 250mW and 200V maximum working voltage that can be replaced by a smaller size component, RCC0805 resistor with same power (250mW) and same working voltage (200V). This can potentially reduce the component count on the application, with fewer number of components, in addition to approximately 51% of space savings on the PCB.