The Vishay RCC series is a thick-film chip resistor series available in the most commonly used chip resistor sizes: 0402, 0603, 0805, and 1206. Compared to standard thick-film chip resistors, RCC series parts have enhanced rated power up to 0.5W with 1206 case size, combined with enhanced maximum working voltage up to 200V for the 0805 size. RCC series parts are available with tolerances ±5% or ±1%, along with 100 ppm and 200 ppm temperature coefficient. Many industries, including automotive, demand AEC-Q200 qualified resistors and Vishay’s RCC series meets this standard. The series is offered with a broad resistance range from 1 Ω to 10 MΩ, in addition to the 0 Ω Jumpers with enhanced maximum current capability up to 5A for the 1206 package size.