ix PushPull IP20 Cables
HARTING cables are ideal for many applilcations including handheld devices and industrial cameras
HARTING PushPull IP20 mechanism unlocks the potential of miniaturization of ix Industrial® in an even more efficient and comfortable way. The redesigned and overmolded cable outlet offers improved bend protection and protection against higher tension on the cable. The PushPull mechanism features an audible click when connecting and easier handling for instant feedback of proper connections and faster connections/disconnections. The IDC termination leads to easier installation, which in turn leads to reduced downtime. Finally, they offer hassle-free disconnections with an unlocking latch option.
- Operating temperature: -40°C to +85°C
- Transmission: Cat. 6A Class EA, up to 500 MHz
- Type-A (Ethernet) and Type-B (Signal) interfaces
- Rated current: 1.5 A
- Rated voltage: 50 VAC, 60 VDC
- Data rate: 10 Mb/s to 10 Gb/s
- Insertion/withdrawal force: ≤25 N
- Mating cycles: ≥5,000
- IP rating: IP20
- IEC 61076-3-124, IEEE 802.3at Power over Ethernet (PoE+)
- UL-certified
- Control cabinets
- Electrical enclosures
- Industrial robot arms
- Industrial cameras
- Server racks
- HMI
- Handheld devices
- Data centers
- Machinery
- Robotics
- Medical
- Automation
- Aerospace
- Transportation
ix Industrial PushPull Plugs
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 09451829003 | IX INDUSTRIAL 8B-PP-3 PLUG SL-I2 | 1 - Immediate | $8.29 | View Details |
![]() | ![]() | 09451829001 | IX INDUSTRIAL 10B-PP-3 PLUG SL-I | 10 - Immediate | $8.29 | View Details |
![]() | ![]() | 09451822563 | IX INDUSTRIAL 8A-PP-3 PLUG SL-I2 | 5 - Immediate | $8.29 | View Details |
![]() | ![]() | 09451822561 | IX INDUSTRIAL 10A-PP-3 PLUG SL-I | 10 - Immediate | $8.29 | View Details |
ix Type-A OM Profinet B Cable Assemblies
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 33483131409003 | ix Type A OM Profinet B PVC 0.3m | 9 - Immediate | $24.97 | View Details |
![]() | ![]() | 33483131409005 | ix Type A OM Profinet B PVC 0.5m | 10 - Immediate | $25.59 | View Details |
![]() | ![]() | 33483131409010 | ix Type A OM Profinet B PVC 1.0m | 10 - Immediate | $27.11 | View Details |
![]() | ![]() | 33483131409020 | ix Type A OM Profinet B PVC 2.0m | 10 - Immediate | $30.15 | View Details |
![]() | ![]() | 33483131409030 | ix Type A OM Profinet B PVC 3.0m | 10 - Immediate | $33.18 | View Details |
![]() | ![]() | 33483131409050 | ix Type A OM Profinet B PV | 7 - Immediate | $39.14 | View Details |
ix Type-A OM Profinet C Cable Assemblies
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 33483131412003 | ix Type A OM Profinet C PUR 0.3m | 4 - Immediate | $25.40 | View Details |
![]() | ![]() | 33483131412005 | ix Type A OM Profinet C PUR 0.5m | 10 - Immediate | $26.33 | View Details |
![]() | ![]() | 33483131412010 | ix Type A OM Profinet C PUR 1.0m | 10 - Immediate | $28.56 | View Details |
![]() | ![]() | 33483131412020 | ix Type A OM Profinet C PUR 2.0m | 10 - Immediate | $33.01 | View Details |
![]() | ![]() | 33483131412030 | ix Type A OM Profinet C PUR 3.0m | 10 - Immediate | $37.42 | View Details |
![]() | ![]() | 33483131412050 | ix Type A OM Profinet C PUR 5.0m | 10 - Immediate | $46.11 | View Details |
ix Type-A OM Cat.6 Cable Assemblies
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 33483131805050 | ix Type A OM Cat.6A PVC 5.0m | 2 - Immediate | $40.65 | View Details |
![]() | ![]() | 33483131805003 | ix Type A OM Cat.6A PVC 0.3m | 3 - Immediate | $25.03 | View Details |
![]() | ![]() | 33483131804003 | ix Type A OM Cat.6A PUR 0.3m | 3 - Immediate | $25.40 | View Details |
![]() | ![]() | 33483131805005 | ix Type A OM Cat.6A PVC 0.5m | 2 - Immediate | $25.72 | View Details |
![]() | ![]() | 33483131804005 | ix Type A OM Cat.6A PUR 0.5m | 1 - Immediate | $26.33 | View Details |
![]() | ![]() | 33483131804010 | ix Type A OM Cat.6A PUR 1.0m | 3 - Immediate | $28.64 | View Details |
![]() | ![]() | 33483131805010 | ix Type A OM Cat.6A PVC 1.0m | 3 - Immediate | $30.76 | View Details |
![]() | ![]() | 33483131805020 | ix Type A OM Cat.6A PVC 2.0m | 10 - Immediate | $30.76 | View Details |
![]() | ![]() | 33483131819005 | ix Type A OM Cat.6A Rail 0.5m | 3 - Immediate | $33.05 | View Details |
![]() | ![]() | 33483131804020 | ix Type A OM Cat.6A PUR 2.0m | 3 - Immediate | $33.18 | View Details |
![]() | ![]() | 33483131805030 | ix Type A OM Cat.6A PVC 3.0m | 3 - Immediate | $34.08 | View Details |
![]() | ![]() | 33483131804030 | ix Type A OM Cat.6A PUR 3.0m | 0 - Immediate | $37.69 | View Details |
![]() | ![]() | 33483131819010 | ix Type A OM Cat.6A Rail 1.0m | 3 - Immediate | $38.37 | View Details |
![]() | ![]() | 33483131804050 | ix Type A OM Cat.6A PUR 5.0m | 0 - Immediate | $46.54 | View Details |
![]() | ![]() | 33483131819020 | ix Type A OM Cat.6A Rail 2.0m | 3 - Immediate | $48.81 | View Details |
ix Type-A OM - RJ45 Profinet B and C Cable Assemblies
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 33483147409003 | ix Type A OM - RJ45 Profinet B P | 8 - Immediate | $20.26 | View Details |
![]() | ![]() | 33483147412003 | ix Type A OM - RJ45 Profinet C P | 0 - Immediate | $20.74 | View Details |
![]() | ![]() | 33483147409005 | ix Type A OM - RJ45 Profinet B P | 8 - Immediate | $20.90 | View Details |
![]() | ![]() | 33483147412005 | ix Type A OM - RJ45 Profinet C P | 2 - Immediate | $21.66 | View Details |
![]() | ![]() | 33483147409010 | ix Type A OM - RJ45 Profinet B P | 6 - Immediate | $22.48 | View Details |
![]() | ![]() | 33483147412010 | ix Type A OM - RJ45 Profinet C P | 3 - Immediate | $23.92 | View Details |
![]() | ![]() | 33483147409020 | ix Type A OM - RJ45 Profinet B P | 8 - Immediate | $25.57 | View Details |
![]() | ![]() | 33483147412020 | ix Type A OM - RJ45 Profinet C P | 3 - Immediate | $28.48 | View Details |
![]() | ![]() | 33483147409030 | ix Type A OM - RJ45 Profinet B P | 10 - Immediate | $28.64 | View Details |
![]() | ![]() | 33483147412030 | ix Type A OM - RJ45 Profinet C P | 3 - Immediate | $32.94 | View Details |
![]() | ![]() | 33483147409050 | ix Type A OM - RJ45 Profinet B P | 7 - Immediate | $34.64 | View Details |
![]() | ![]() | 33483147412050 | ix Type A OM - RJ45 Profinet C P | 3 - Immediate | $41.70 | View Details |
ix Type-A OM - DB RJ45 Cat.6A Cable Assemblies
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 33483147804050 | ix Type A OM - DB RJ45 Cat.6A P | 2 - Immediate | $39.85 | View Details |
![]() | ![]() | 33483147805003 | ix Type A OM - DB RJ45 Cat.6A P | 1 - Immediate | $17.89 | View Details |
![]() | ![]() | 33483147804003 | ix Type A OM - DB RJ45 Cat.6A P | 0 - Immediate | $18.25 | View Details |
![]() | ![]() | 33483147805005 | ix Type A OM - DB RJ45 Cat.6A P | 4 - Immediate | $18.58 | View Details |
![]() | ![]() | 33483147804005 | ix Type A OM - DB RJ45 Cat.6A P | 2 - Immediate | $19.25 | View Details |
![]() | ![]() | 33483147805010 | ix Type A OM - DB RJ45 Cat.6A P | 21 - Immediate | $20.35 | View Details |
![]() | ![]() | 33483147804010 | ix Type A OM - DB RJ45 Cat.6A P | 2 - Immediate | $21.60 | View Details |
![]() | ![]() | 33483147805020 | ix Type A OM - DB RJ45 Cat.6A P | 2 - Immediate | $23.79 | View Details |
![]() | ![]() | 33483147819005 | ix Type A OM - DB RJ45 Cat.6A Ra | 5 - Immediate | $24.95 | View Details |
![]() | ![]() | 33483147804020 | ix Type A OM - DB RJ45 Cat.6A P | 0 - Immediate | $26.27 | View Details |
![]() | ![]() | 33483147805030 | ix Type A OM - DB RJ45 Cat.6A P | 2 - Immediate | $27.19 | View Details |
![]() | ![]() | 33483147819010 | ix Type A OM - DB RJ45 Cat.6A Ra | 2 - Immediate | $30.40 | View Details |
![]() | ![]() | 33483147804030 | ix Type A OM - DB RJ45 Cat.6A PU | 3 - Immediate | $30.88 | View Details |
![]() | ![]() | 33483147805050 | ix Type A OM - DB RJ45 Cat.6A PV | 5 - Immediate | $33.90 | View Details |
![]() | ![]() | 33483147819020 | ix Type A OM - DB RJ45 Cat.6A Ra | 2 - Immediate | $41.02 | View Details |
ix Type-B OM Cable Assemblies
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 33483232A32050 | IX TYPE B OM 5X2XAWG26 PVC 5.0M | 2 - Immediate | $37.67 | View Details |
![]() | ![]() | 33483232A21050 | IX TYPE B OM 10XAWG26 PUR 5.0M | 2 - Immediate | $41.06 | View Details |
![]() | ![]() | 33483232A32003 | IX TYPE B OM 5X2XAWG26 PVC 0.3M | 2 - Immediate | $24.85 | View Details |
![]() | ![]() | 33483232A21003 | IX TYPE B OM 10XAWG26 PUR 0.3M | 1 - Immediate | $25.07 | View Details |
![]() | ![]() | 33483232A32005 | IX TYPE B OM 5X2XAWG26 PVC 0.5M | 1 - Immediate | $25.40 | View Details |
![]() | ![]() | 33483232A21005 | IX TYPE B OM 10XAWG26 PUR 0.5M | 1 - Immediate | $25.73 | View Details |
![]() | ![]() | 33483232A32010 | IX TYPE B OM 5X2XAWG26 PVC 1.0M | 1 - Immediate | $26.76 | View Details |
![]() | ![]() | 33483232A21010 | IX TYPE B OM 10XAWG26 PUR 1.0M | 3 - Immediate | $27.50 | View Details |
![]() | ![]() | 33483232A32020 | IX TYPE B OM 5X2XAWG26 PVC 2.0M | 3 - Immediate | $29.54 | View Details |
![]() | ![]() | 33483232A21020 | IX TYPE B OM 10XAWG26 PUR 2.0M | 3 - Immediate | $30.94 | View Details |
![]() | ![]() | 33483232A32030 | IX TYPE B OM 5X2XAWG26 PVC 3.0M | 3 - Immediate | $32.27 | View Details |
![]() | ![]() | 33483232A21030 | IX TYPE B OM 10XAWG26 PUR 3.0M | 2 - Immediate | $34.33 | View Details |
ix Industrial Plug Unlocking Latch
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 09458001181 | IX INDUSTRIAL PLUG UNLOCKING LAT | 5 - Immediate | $0.80 | View Details |