
33483147412020 | |
|---|---|
DigiKey Part Number | 1195-33483147412020-ND |
Manufacturer | |
Manufacturer Product Number | 33483147412020 |
Description | ix Type A OM - RJ45 Profinet C P |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly IX Plug to RJ45, 8p4c Male 6.56' (2.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | IX Plug to RJ45, 8p4c Male | |
Length | 6.56' (2.00m) | |
Cable Type | Round | |
Color | Green | |
Shielding | Unshielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €28.48000 | €28.48 |
| 10 | €24.20200 | €242.02 |
| 25 | €22.68680 | €567.17 |
| 50 | €21.60420 | €1,080.21 |
| 100 | €20.57390 | €2,057.39 |
| 250 | €19.28744 | €4,821.86 |
| Unit Price without VAT: | €28.48000 |
|---|---|
| Unit Price with VAT: | €34.74560 |