
33483131409020 | |
|---|---|
DigiKey Part Number | 1195-33483131409020-ND |
Manufacturer | |
Manufacturer Product Number | 33483131409020 |
Description | ix Type A OM Profinet B PVC 2.0m |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 Position Industrial Mini, Type IX Plug to Plug 6.56' (2.00m) Green Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Connectors | Industrial Mini, Type IX | |
Number of Positions | 10 | |
Connector Type | Plug to Plug | |
Gender | Male to Male | |
Fastening Type | Push-Pull | |
Features | - | |
Cable Type | Round | |
Usage | - | |
Length | 6.56' (2.00m) | |
Color | Green | |
Shielding | Unshielded | |
Wire Gauge | 22 AWG | |
Frequency - Max | 100Mbps | |
Operating Temperature | -30°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €30.15000 | €30.15 |
| 10 | €25.62400 | €256.24 |
| 25 | €24.02040 | €600.51 |
| 50 | €22.87460 | €1,143.73 |
| 100 | €21.78380 | €2,178.38 |
| 250 | €20.42164 | €5,105.41 |
| Unit Price without VAT: | €30.15000 |
|---|---|
| Unit Price with VAT: | €36.78300 |