
33483232A32020 | |
|---|---|
DigiKey Part Number | 1195-33483232A32020-ND |
Manufacturer | |
Manufacturer Product Number | 33483232A32020 |
Description | IX TYPE B OM 5X2XAWG26 PVC 2.0M |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 Position Industrial Mini, Type IX Plug to Plug 6.56' (2.00m) Gray Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Connectors | Industrial Mini, Type IX | |
Number of Positions | 10 | |
Connector Type | Plug to Plug | |
Gender | Male to Male | |
Fastening Type | Push-Pull | |
Features | - | |
Cable Type | Round | |
Usage | - | |
Length | 6.56' (2.00m) | |
Color | Gray | |
Shielding | Unshielded | |
Wire Gauge | 26 AWG | |
Current - Max/Contact | 1.5 A | |
Frequency - Max | - | |
Operating Temperature | -40°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €29.54000 | €29.54 |
| 10 | €25.10500 | €251.05 |
| 25 | €23.53280 | €588.32 |
| 50 | €22.41020 | €1,120.51 |
| 100 | €21.34160 | €2,134.16 |
| 250 | €20.00704 | €5,001.76 |
| Unit Price without VAT: | €29.54000 |
|---|---|
| Unit Price with VAT: | €36.03880 |