
33483131804005 | |
|---|---|
DigiKey Part Number | 1195-33483131804005-ND |
Manufacturer | |
Manufacturer Product Number | 33483131804005 |
Description | ix Type A OM Cat.6A PUR 0.5m |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Position Industrial Mini, Type IX Plug to Plug 1.64' (500.00mm) Yellow Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Connectors | Industrial Mini, Type IX | |
Number of Positions | 8 | |
Connector Type | Plug to Plug | |
Gender | Male to Male | |
Fastening Type | Push-Pull | |
Features | - | |
Cable Type | Round | |
Usage | - | |
Length | 1.64' (500.00mm) | |
Color | Yellow | |
Shielding | Unshielded | |
Wire Gauge | 26 AWG | |
Frequency - Max | 10Gbps | |
Operating Temperature | -40°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €26.33000 | €26.33 |
| 10 | €22.37300 | €223.73 |
| 25 | €20.97280 | €524.32 |
| 50 | €19.97200 | €998.60 |
| 100 | €19.01950 | €1,901.95 |
| 250 | €17.83004 | €4,457.51 |
| 500 | €17.14746 | €8,573.73 |
| Unit Price without VAT: | €26.33000 |
|---|---|
| Unit Price with VAT: | €32.12260 |