
SMAJ85CA-E3/5A | |
|---|---|
DigiKey Part Number | SMAJ85CA-E3/5A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMAJ85CA-E3/5A |
Description | TVS DIODE 85VWM 137VC DO214AC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 137V Clamp 2.2A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 85V | |
Voltage - Breakdown (Min) | 94.4V | |
Voltage - Clamping (Max) @ Ipp | 137V | |
Current - Peak Pulse (10/1000µs) | 2.2A | |
Power - Peak Pulse | 300W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,500 | €0.08853 | €663.98 |
| 15,000 | €0.08132 | €1,219.80 |
| 22,500 | €0.07765 | €1,747.12 |
| 37,500 | €0.07352 | €2,757.00 |
| 52,500 | €0.07107 | €3,731.17 |
| 75,000 | €0.06960 | €5,220.00 |
| Unit Price without VAT: | €0.08853 |
|---|---|
| Unit Price with VAT: | €0.10801 |





