SMAJ85CA-M3/5A is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: €0.08853
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: €0.00000
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: €0.00000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: €0.08489
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: €0.43000
Datasheet

Similar


Bourns Inc.
In Stock: 4,026
Unit Price: €0.46000
Datasheet

Similar


Littelfuse Inc.
In Stock: 1,579
Unit Price: €0.27000
Datasheet

Similar


STMicroelectronics
In Stock: 9,248
Unit Price: €0.38000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: €0.09028
Datasheet
Image for SMAJ85CA-M3/5A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAJ85CA-M3/5A

DigiKey Part Number
SMAJ85CA-M3/5A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMAJ85CA-M3/5A
Description
TVS DIODE 85VWM 137VC DO214AC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
137V Clamp 2.2A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
85V
Voltage - Breakdown (Min)
94.4V
Voltage - Clamping (Max) @ Ipp
137V
Current - Peak Pulse (10/1000µs)
2.2A
Power - Peak Pulse
300W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000€0.09555€1,433.25
Unit Price without VAT:€0.09555
Unit Price with VAT:€0.11657