137V Clamp 2.9A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
137V Clamp 2.9A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
TO-214AC SMA

SMAJ85CA

DigiKey Part Number
SMAJ85CABTR-ND - Tape & Reel (TR)
SMAJ85CABCT-ND - Cut Tape (CT)
SMAJ85CABDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAJ85CA
Description
TVS DIODE 85VWM 137VC DO214AC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
137V Clamp 2.9A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
SMAJ85CA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
85V
Voltage - Breakdown (Min)
94.4V
Voltage - Clamping (Max) @ Ipp
137V
Current - Peak Pulse (10/1000µs)
2.9A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,026
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.46000€0.46
10€0.28700€2.87
100€0.18270€18.27
500€0.13750€68.75
1,000€0.12289€122.89
2,000€0.11059€221.18
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000€0.09725€486.25
10,000€0.08901€890.10
15,000€0.08480€1,272.00
25,000€0.08008€2,002.00
35,000€0.07728€2,704.80
50,000€0.07456€3,728.00
Manufacturers Standard Package
Unit Price without VAT:€0.46000
Unit Price with VAT:€0.56120