SMAJ85CE3/TR13 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 1,611
Unit Price: €0.22000
Datasheet

Similar


Littelfuse Inc.
In Stock: 1,579
Unit Price: €0.27000
Datasheet

Similar


Bourns Inc.
In Stock: 4,026
Unit Price: €0.46000
Datasheet

Similar


Diodes Incorporated
In Stock: 3,224
Unit Price: €0.27000
Datasheet

Similar


STMicroelectronics
In Stock: 9,248
Unit Price: €0.38000
Datasheet
151V Clamp 3.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAJ85CE3/TR13

DigiKey Part Number
SMAJ85CE3/TR13-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMAJ85CE3/TR13
Description
TVS DIODE 85VWM 151VC DO214AC
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
151V Clamp 3.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
85V
Voltage - Breakdown (Min)
94.4V
Voltage - Clamping (Max) @ Ipp
151V
Current - Peak Pulse (10/1000µs)
3.3A
Power - Peak Pulse
500W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000€0.13770€688.50
Manufacturers Standard Package
Unit Price without VAT:€0.13770
Unit Price with VAT:€0.16799