Direct
Direct
Similar
Parametric Equivalent

ESR03EZPJ2R4 | |
|---|---|
DigiKey Part Number | RHM2.4DTR-ND - Tape & Reel (TR) RHM2.4DCT-ND - Cut Tape (CT) RHM2.4DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESR03EZPJ2R4 |
Description | RES 2.4 OHM 5% 1/3W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.4 Ohms ±5% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ESR03EZPJ2R4 Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW06032R40JNEAHP | Vishay Dale | 0 | CRCW06032R40JNEAHP-ND | €0.02537 | Direct |
| RCS06032R40JNEA | Vishay Dale | 0 | RCS06032R40JNEA-ND | €0.01522 | Direct |
| ERJ-3BQJ2R4V | Panasonic Industry | 7,422 | P17416CT-ND | €0.20000 | Similar |
| ERJ-PA3J2R4V | Panasonic Industry | 0 | P2.4BZCT-ND | €0.10000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | €0.01816 | €90.80 |
| Unit Price without VAT: | €0.01816 |
|---|---|
| Unit Price with VAT: | €0.02216 |


