Direct
Direct
Parametric Equivalent

ERJ-PA3J2R4V | |
|---|---|
DigiKey Part Number | P2.4BZTR-ND - Tape & Reel (TR) P2.4BZCT-ND - Cut Tape (CT) P2.4BZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-PA3J2R4V |
Description | RES SMD 2.4 OHM 5% 1/3W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.4 Ohms ±5% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-PA3J2R4V Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW06032R40JNEAHP | Vishay Dale | 0 | CRCW06032R40JNEAHP-ND | €0.02537 | Direct |
| RCS06032R40JNEA | Vishay Dale | 0 | RCS06032R40JNEA-ND | €0.01522 | Direct |
| ESR03EZPJ2R4 | Rohm Semiconductor | 0 | RHM2.4DCT-ND | €0.01816 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.10000 | €0.10 |
| 10 | €0.04900 | €0.49 |
| 25 | €0.03800 | €0.95 |
| 50 | €0.03160 | €1.58 |
| 100 | €0.02660 | €2.66 |
| 250 | €0.02152 | €5.38 |
| 500 | €0.01864 | €9.32 |
| 1,000 | €0.01638 | €16.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | €0.01227 | €61.35 |
| 10,000 | €0.01126 | €112.60 |
| 15,000 | €0.01077 | €161.55 |
| 25,000 | €0.01024 | €256.00 |
| 35,000 | €0.00993 | €347.55 |
| 50,000 | €0.00964 | €482.00 |
| Unit Price without VAT: | €0.10000 |
|---|---|
| Unit Price with VAT: | €0.12200 |


