
ERJ-3BQJ2R4V | |
|---|---|
DigiKey Part Number | P17416TR-ND - Tape & Reel (TR) P17416CT-ND - Cut Tape (CT) P17416DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-3BQJ2R4V |
Description | RES SMD 2.4 OHM 5% 1/4W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.4 Ohms ±5% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-3BQJ2R4V Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.20000 | €0.20 |
| 10 | €0.10600 | €1.06 |
| 25 | €0.08480 | €2.12 |
| 50 | €0.07300 | €3.65 |
| 100 | €0.06320 | €6.32 |
| 250 | €0.05356 | €13.39 |
| 500 | €0.04796 | €23.98 |
| 1,000 | €0.04351 | €43.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | €0.03505 | €175.25 |
| 10,000 | €0.03307 | €330.70 |
| 15,000 | €0.03210 | €481.50 |
| 25,000 | €0.03105 | €776.25 |
| 35,000 | €0.03045 | €1,065.75 |
| 50,000 | €0.02988 | €1,494.00 |
| Unit Price without VAT: | €0.20000 |
|---|---|
| Unit Price with VAT: | €0.24400 |