Parametric Equivalent
Similar

RCS06032R40JNEA | |
|---|---|
DigiKey Part Number | RCS06032R40JNEA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RCS06032R40JNEA |
Description | RES SMD 2.4 OHM 5% 1/4W 0603 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 2.4 Ohms ±5% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS06032R40JNEA Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RCS06032R40FKEA | Vishay Dale | 0 | RCS06032R40FKEA-ND | €0.02503 | Parametric Equivalent |
| ERJ-PA3J2R4V | Panasonic Industry | 0 | P2.4BZCT-ND | €0.10000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | €0.01522 | €76.10 |
| Unit Price without VAT: | €0.01522 |
|---|---|
| Unit Price with VAT: | €0.01857 |

