GRM21BR71A475MA73L is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Murata Electronics
In Stock: 32,447
Unit Price: €0.10000
Datasheet

Upgrade


Murata Electronics
In Stock: 297,149
Unit Price: €0.11000
Datasheet

Similar


Murata Electronics
In Stock: 13,136
Unit Price: €0.25000
Datasheet

Direct


KYOCERA AVX
In Stock: 9,988
Unit Price: €0.39000
Datasheet

Direct


KEMET
In Stock: 1,491
Unit Price: €0.53000
Datasheet

Direct


TDK
In Stock: 23,717
Unit Price: €0.22000
Datasheet

Direct


TDK
In Stock: 66,096
Unit Price: €0.17000
Datasheet

Direct


Taiyo Yuden
In Stock: 0
Unit Price: €0.25000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 52,820
Unit Price: €0.51000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 5,295
Unit Price: €0.40000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 9,186
Unit Price: €0.46000
Datasheet

Upgrade


KEMET
In Stock: 149,609
Unit Price: €0.20000
Datasheet

Upgrade


KEMET
In Stock: 27,983
Unit Price: €0.55000
Datasheet

Upgrade


KEMET
In Stock: 16,220
Unit Price: €0.39000
Datasheet
4.7 µF ±20% 10V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µF ±20% 10V Ceramic Capacitor X7R 0805 (2012 Metric)
0805 (2012 Metric) 1,35mm

GRM21BR71A475MA73L

DigiKey Part Number
490-14821-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM21BR71A475MA73L
Description
CAP CER 4.7UF 10V X7R 0805
Customer Reference
Detailed Description
4.7 µF ±20% 10V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM21BR71A475MA73L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable