4.7 µF ±20% 10V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0805ZC475MAT2A

DigiKey Part Number
478-KGM21AR71A475MUTR-ND - Tape & Reel (TR)
478-KGM21AR71A475MUCT-ND - Cut Tape (CT)
478-KGM21AR71A475MUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0805ZC475MAT2A
Description
CAP CER 4.7UF 10V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.7 µF ±20% 10V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0805ZC475MAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,988
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.39000€0.39
10€0.19000€1.90
50€0.12080€6.04
100€0.08840€8.84
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000€0.07168€215.04
Manufacturers Standard Package
Unit Price without VAT:€0.39000
Unit Price with VAT:€0.47580