LMK212AB7475MD-TR is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Taiyo Yuden
In Stock: 26,484
Unit Price: €0.16000
Datasheet

Upgrade


Taiyo Yuden
In Stock: 5,528
Unit Price: €0.27000
Datasheet

Upgrade


Taiyo Yuden
In Stock: 0
Unit Price: €0.28000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: €0.05459
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: €0.05459
Datasheet
4.7 µF ±20% 10V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µF ±20% 10V Ceramic Capacitor X7R 0805 (2012 Metric)
TAIYO YUDEN MLCCs

LMK212AB7475MD-TR

DigiKey Part Number
587-4920-2-ND - Tape & Reel (TR)
587-4920-1-ND - Cut Tape (CT)
587-4920-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMK212AB7475MD-TR
Description
CAP CER 4.7UF 10V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.7 µF ±20% 10V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LMK212AB7475MD-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.26000€0.26
10€0.15100€1.51
50€0.11000€5.50
100€0.09730€9.73
500€0.07594€37.97
1,000€0.06936€69.36
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000€0.05948€237.92
8,000€0.05581€446.48
12,000€0.05398€647.76
20,000€0.05195€1,039.00
28,000€0.05076€1,421.28
40,000€0.04961€1,984.40
Manufacturers Standard Package
Unit Price without VAT:€0.26000
Unit Price with VAT:€0.31720