


C0805C475M4RACTU | |
|---|---|
DigiKey Part Number | 399-C0805C475M4RACTUTR-ND - Tape & Reel (TR) 399-C0805C475M4RACTUCT-ND - Cut Tape (CT) 399-C0805C475M4RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C475M4RACTU |
Description | CAP CER 4.7UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C475M4RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.41000 | €0.41 |
| 10 | €0.24800 | €2.48 |
| 50 | €0.18500 | €9.25 |
| 100 | €0.16550 | €16.55 |
| 500 | €0.13274 | €66.37 |
| 1,000 | €0.12263 | €122.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | €0.11195 | €279.88 |
| 5,000 | €0.10552 | €527.60 |
| 7,500 | €0.10230 | €767.25 |
| 12,500 | €0.09873 | €1,234.12 |
| 17,500 | €0.09664 | €1,691.20 |
| 25,000 | €0.09463 | €2,365.75 |
| Unit Price without VAT: | €0.41000 |
|---|---|
| Unit Price with VAT: | €0.50020 |