
H2AAT-10112-Y8 | |
|---|---|
DigiKey Part Number | H2AAT-10112-Y8-ND |
Manufacturer | |
Manufacturer Product Number | H2AAT-10112-Y8 |
Description | JUMPER-H1502TR/A3048Y/H1502TR 12 |
Customer Reference | |
Detailed Description | Yellow 28 AWG Jumper Lead Pin to Pin Tin 12.0" (304.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Yellow | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €0.56100 | €5.61 |
| 30 | €0.50867 | €15.26 |
| 50 | €0.48600 | €24.30 |
| 100 | €0.45710 | €45.71 |
| 250 | €0.42140 | €105.35 |
| 500 | €0.39624 | €198.12 |
| 1,000 | €0.37262 | €372.62 |
| 2,500 | €0.34356 | €858.90 |
| 5,000 | €0.32310 | €1,615.50 |
| Unit Price without VAT: | €0.56100 |
|---|---|
| Unit Price with VAT: | €0.68442 |









