
H2AAT-10103-Y8 | |
|---|---|
DigiKey Part Number | H2AAT-10103-Y8-ND |
Manufacturer | |
Manufacturer Product Number | H2AAT-10103-Y8 |
Description | JUMPER-H1502TR/A3048Y/H1502TR 3" |
Customer Reference | |
Detailed Description | Yellow 28 AWG Jumper Lead Pin to Pin Tin 3.00" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Yellow | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €0.48300 | €4.83 |
| 30 | €0.43733 | €13.12 |
| 50 | €0.41800 | €20.90 |
| 100 | €0.39310 | €39.31 |
| 250 | €0.36240 | €90.60 |
| 500 | €0.34082 | €170.41 |
| 1,000 | €0.32050 | €320.50 |
| 2,500 | €0.29550 | €738.75 |
| 5,000 | €0.27789 | €1,389.45 |
| Unit Price without VAT: | €0.48300 |
|---|---|
| Unit Price with VAT: | €0.58926 |









