
H2AAT-10102-Y8 | |
|---|---|
DigiKey Part Number | H2AAT-10102-Y8-ND |
Manufacturer | |
Manufacturer Product Number | H2AAT-10102-Y8 |
Description | JUMPER-H1502TR/A3048Y/H1502TR 2" |
Customer Reference | |
Detailed Description | Yellow 28 AWG Jumper Lead Pin to Pin Tin 2.00" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Yellow | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €0.47300 | €4.73 |
| 30 | €0.42933 | €12.88 |
| 50 | €0.41060 | €20.53 |
| 100 | €0.38600 | €38.60 |
| 250 | €0.35580 | €88.95 |
| 500 | €0.33460 | €167.30 |
| 1,000 | €0.31465 | €314.65 |
| 2,500 | €0.29010 | €725.25 |
| 5,000 | €0.27283 | €1,364.15 |
| Unit Price without VAT: | €0.47300 |
|---|---|
| Unit Price with VAT: | €0.57706 |









