
H2AAT-10104-Y8 | |
|---|---|
DigiKey Part Number | H2AAT-10104-Y8-ND |
Manufacturer | |
Manufacturer Product Number | H2AAT-10104-Y8 |
Description | JUMPER-H1502TR/A3048Y/H1502TR 4" |
Customer Reference | |
Detailed Description | Yellow 28 AWG Jumper Lead Pin to Pin Tin 4.00" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Yellow | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €0.49100 | €4.91 |
| 30 | €0.44567 | €13.37 |
| 50 | €0.42560 | €21.28 |
| 100 | €0.40030 | €40.03 |
| 250 | €0.36904 | €92.26 |
| 500 | €0.34702 | €173.51 |
| 1,000 | €0.32633 | €326.33 |
| 2,500 | €0.30087 | €752.18 |
| 5,000 | €0.28295 | €1,414.75 |
| Unit Price without VAT: | €0.49100 |
|---|---|
| Unit Price with VAT: | €0.59902 |









