
H2AAT-10108-Y8 | |
|---|---|
DigiKey Part Number | H2AAT-10108-Y8-ND |
Manufacturer | |
Manufacturer Product Number | H2AAT-10108-Y8 |
Description | JUMPER-H1502TR/A3048Y/H1502TR 8" |
Customer Reference | |
Detailed Description | Yellow 28 AWG Jumper Lead Pin to Pin Tin 8.00" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Yellow | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €0.52600 | €5.26 |
| 30 | €0.47700 | €14.31 |
| 50 | €0.45600 | €22.80 |
| 100 | €0.42880 | €42.88 |
| 250 | €0.39524 | €98.81 |
| 500 | €0.37170 | €185.85 |
| 1,000 | €0.34954 | €349.54 |
| 2,500 | €0.32228 | €805.70 |
| 5,000 | €0.30308 | €1,515.40 |
| Unit Price without VAT: | €0.52600 |
|---|---|
| Unit Price with VAT: | €0.64172 |









