
13CS0001B | |
|---|---|
DigiKey Part Number | RPC9475-ND |
Manufacturer | |
Manufacturer Product Number | 13CS0001B |
Description | COVED SPACER, .260 ID, .750 OD, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Hardware Type | Coved Spacer | |
Specifications | Black, Nylon, 19.05mm OD, 6.604mm ID | |
For Use With/Related Products | 19.05mm Diameter Tube |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.63000 | €0.63 |
| 5 | €0.52600 | €2.63 |
| 10 | €0.49000 | €4.90 |
| 25 | €0.44720 | €11.18 |
| 50 | €0.41920 | €20.96 |
| 100 | €0.39400 | €39.40 |
| 250 | €0.36492 | €91.23 |
| 500 | €0.34566 | €172.83 |
| 1,000 | €0.32839 | €328.39 |
| Unit Price without VAT: | €0.63000 |
|---|---|
| Unit Price with VAT: | €0.76860 |





