
13CS0001 | |
|---|---|
DigiKey Part Number | RPC9383-ND |
Manufacturer | |
Manufacturer Product Number | 13CS0001 |
Description | COVED SPACER, .260 ID, .750 OD, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | 13CS0001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Hardware Type | Coved Spacer | |
Specifications | Natural, Nylon, 19.05mm OD, 6.604mm ID | |
For Use With/Related Products | 19.05mm Diameter Tube |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.24000 | €0.24 |
| 5 | €0.19800 | €0.99 |
| 10 | €0.18200 | €1.82 |
| 25 | €0.16560 | €4.14 |
| 50 | €0.15420 | €7.71 |
| 100 | €0.14430 | €14.43 |
| 250 | €0.13272 | €33.18 |
| 500 | €0.12510 | €62.55 |
| 1,000 | €0.11825 | €118.25 |
| Unit Price without VAT: | €0.24000 |
|---|---|
| Unit Price with VAT: | €0.29280 |
